
This 24-position surface mount connector features a 2mm pitch and a maximum operating temperature range of -55°C to 125°C. It is made with a bronze contact material and has a gold plating. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It is available in a rail or tube packaging.
Samtec SQW-112-01-F-D-VS-A-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-112-01-F-D-VS-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.