
This 24-contact female connector features a 2mm pitch and solder termination. It is manufactured with lead-free materials and has a voltage rating of 500V AC. The contact material is bronze with a gold plating, and it is compliant with RoHS regulations.
Samtec SQW-112-01-F-D-VS-A-P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-112-01-F-D-VS-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.