
This 24-position surface mount socket strip from Samtec features a 2mm terminal pitch and a product length of 24.3mm. It is designed for surface mount applications and has a product height of 7.62mm. The socket strip operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3.8A per contact. It is rated for a maximum voltage of 281VAC and is terminated with solder.
Samtec SQW-112-01-FM-D-VS-P technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 24.3 |
| Product Depth (mm) | 4.74 |
| Product Height (mm) | 7.62 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.8/ContactA |
| Max Voltage Rating | 281VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SQW-112-01-FM-D-VS-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.