
This Samtec connector features 24 female contacts with a 2mm pitch, gold plating, and a bronze contact material. It is lead-free and RoHS compliant, with a voltage rating of 500V AC. The connector is suitable for general use and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SQW-112-01-L-D-VS-A-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SQW-112-01-L-D-VS-A-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-112-01-L-D-VS-A-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
