
This connector features 24 female contacts with a 2mm pitch, made from bronze with gold plating, and is lead free. It is RoHS compliant and suitable for use at up to 500V AC. The connector is terminated with solder and has 2 rows of contacts.
Samtec SQW-112-01-L-D-VS-A-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-112-01-L-D-VS-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.