
This surface mount connector features 24 female contacts with gold plating, a maximum current rating of 5A, and a maximum operating temperature range of -55°C to 125°C. It is lead-free and RoHS compliant, with a termination of solder. The connector has a 2mm pitch and a straight orientation, suitable for high-reliability applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SQW-112-01-L-D-VS-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SQW-112-01-L-D-VS-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-112-01-L-D-VS-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.