
This 24-position, 2mm pitch, shrouded surface mount header features a gold-plated forked contact with a bronze base and a gold finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made from lead-free materials and has a UL94 V-0 flammability rating. It is suitable for use in high-reliability applications and is compliant with lead-free standards.
Samtec SQW-112-01-L-D-VS-LC-020-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Positions Loaded | 23 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-112-01-L-D-VS-LC-020-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
