This 24-contact, 2mm pitch shrouded female header is designed for surface mount applications and features a lead-free construction with a gold-plated contact surface. The header is rated for 500V AC and is suitable for use in a variety of board-to-board and mezzanine connections. The shrouded design provides additional protection and stability during assembly and use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SQW-112-01-L-D-VS-LC-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SQW-112-01-L-D-VS-LC-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-112-01-L-D-VS-LC-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.