
This 24-contact female header features a 2mm pitch and is constructed from lead-free materials. The contacts are plated with gold and made from bronze. The header is suitable for use in applications with AC voltage ratings up to 500V. It is compliant with RoHS regulations and is terminated with solder.
Samtec SQW-112-01-L-D-VS-LC-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-112-01-L-D-VS-LC-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.