
This Samtec connector features a 24-contact, 2mm pitch, surface mount design with a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 500V AC. The connector is made with bronze contacts plated with gold and is RoHS compliant. It is available in a tape and reel packaging format with a straight orientation and a length of 24.3mm. The connector is suitable for use in high-reliability applications.
Samtec SQW-112-01-LM-D-VS-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.74mm |
| Gender | Female |
| Housing Color | Black |
| Length | 24.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-112-01-LM-D-VS-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.