
This 24-position surface mount connector features a 2mm pitch, 2 rows of 24 contacts, and a maximum operating temperature of 125°C. It is made with a bronze contact material and has a gold plating. The connector is RoHS compliant and has a UL94 V-0 flammability rating. It is available in a rail/Tube packaging and is suitable for surface mount applications.
Samtec SQW-112-01-SM-D-VS technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-112-01-SM-D-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.