
This 24-contact female header features a 2mm pitch and gold plating for reliable connections. It is available in tape and reel packaging and is RoHS compliant. The header is not radiation hardened and is designed for general use.
Samtec SQW-112-01-SM-D-VS-A-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-112-01-SM-D-VS-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.