
This 28-contact socket strip features a straight body orientation and surface mount termination. It is designed for use in applications where a high degree of reliability and durability are required. The socket strip is rated for operation over the temperature range of -55 to 125°C and can handle a maximum current of 3.8 amps per contact. The maximum voltage rating is 281VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SQW-114-01-S-D-VS-A-008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 28.3 |
| Product Depth (mm) | 4.74 |
| Product Height (mm) | 7.62 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 28 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.8/ContactA |
| Max Voltage Rating | 281VAC |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SQW-114-01-S-D-VS-A-008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.