
30-position, 2-row, 2mm pitch socket strip receptacle with straight, top-entry, through-hole mounting. Features forked, square bronze contacts with gold plating for mating and a 5A current rating. Operates within a -55°C to 125°C temperature range and has a 500V voltage rating. Constructed with black polymer insulation and is UL94 V-0 flammability rated. Lead-free and RoHS compliant.
Samtec SQW-115-01-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-115-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.