
30-position, 2-row socket strip with 2mm pitch for board-to-board applications. Features gold-plated bronze contacts with a square shape and forked contact type. Designed for surface mount termination with a solder connection. Rated for 500V AC, operating temperature range of -55°C to 125°C, and UL94 V-0 flammability. Supplied in a rail/tube package.
Checking distributor stock and pricing after the page loads.
Samtec SQW-115-01-L-D-VS-029 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Positions Loaded | 29 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
No datasheet is available for this part.