
2mm pitch board-to-board connector featuring 30 contacts in 2 rows, with a female, straight socket configuration for surface mount termination. Contacts are gold-plated bronze with a square, forked shape, ensuring reliable mating with a gold finish. Operating temperature range spans -55°C to 125°C, with a 500V AC voltage rating and UL94 V-0 flammability. This lead-free, RoHS compliant component is constructed with a black polymer insulator.
Samtec SQW-115-01-L-D-VS-LC-003 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Positions Loaded | 29 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
No datasheet is available for this part.