This 2-row straight-contact connector features a bronze contact material with gold plating, and is designed for high-temperature applications up to 125°C. It has a black housing color and is available in tape and reel packaging. The connector has a 2mm pitch and is terminated with solder. It is manufactured by Samtec and has a maximum voltage rating of 500V AC.
Samtec SQW-115-01-L-D-VS-P-TR250 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4mm |
| Housing Color | Black |
| Length | 30.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-115-01-L-D-VS-P-TR250 to view detailed technical specifications.
No datasheet is available for this part.