
This 36-contact, 2mm pitch, female surface mount header features a gold contact plating and is compliant with RoHS regulations. It is designed for use in high-reliability applications and has a voltage rating of 500V AC. The header is constructed with a lead-free material and is suitable for use in surface mount applications.
Sign in to ask questions about the Samtec SQW-118-01-F-D-VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SQW-118-01-F-D-VS technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-118-01-F-D-VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.