
This 36-position shrouded surface mount header features a 2mm pitch and is rated for 500V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made with a bronze contact material and has a gold plating. It is lead-free and has a UL94 V-0 flammability rating.
Sign in to ask questions about the Samtec SQW-118-01-F-D-VS-033-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SQW-118-01-F-D-VS-033-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Positions Loaded | 35 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-118-01-F-D-VS-033-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.