
This 40-contact surface mount socket strip from Samtec features a 2mm pitch and is rated for 281VAC. It has a maximum current rating of 3.8A per contact and operates within a temperature range of -55°C to 125°C. The socket strip is designed for surface mount applications and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SQW-120-01-F-D-VS-A-030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SQW-120-01-F-D-VS-A-030 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 40.3 |
| Product Depth (mm) | 4.74 |
| Product Height (mm) | 7.62 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.8/ContactA |
| Max Voltage Rating | 281VAC |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SQW-120-01-F-D-VS-A-030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.