
This 40-contact surface mount socket strip features a 2mm pitch and is rated for 281VAC. It has a maximum current rating of 3.8A per contact and operates over a temperature range of -55 to 125°C. The socket strip is designed for surface mount applications and is constructed with a solder termination method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SQW-120-01-F-D-VS-A-040-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SQW-120-01-F-D-VS-A-040-K technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 40.3 |
| Product Depth (mm) | 4.74 |
| Product Height (mm) | 7.62 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.8/ContactA |
| Max Voltage Rating | 281VAC |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SQW-120-01-F-D-VS-A-040-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.