
This 40-contact surface mount socket strip features a 2mm pitch and is designed for use in applications with a maximum operating temperature of -55°C to 125°C. It has a maximum voltage rating of 281VAC and a maximum current rating of 3.8 amps per contact. The socket strip is constructed with a solder termination method and is suitable for use in memory card sockets, specifically for SD and microSD cards.
Sign in to ask questions about the Samtec SQW-120-01-L-D-VS-001-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SQW-120-01-L-D-VS-001-P-TR technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 40.3 |
| Product Depth (mm) | 4.74 |
| Product Height (mm) | 7.62 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.8/ContactA |
| Max Voltage Rating | 281VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SQW-120-01-L-D-VS-001-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.