
This 40-contact socket strip is designed for surface mount applications, with a terminal pitch of 2mm and a body orientation of straight. It features a solder termination method and can operate within a temperature range of -55°C to 125°C. The socket strip has a maximum current rating of 3.8A per contact and a maximum voltage rating of 281VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SQW-120-01-L-D-VS-015-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SQW-120-01-L-D-VS-015-K-TR technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 40.3 |
| Product Depth (mm) | 4.74 |
| Product Height (mm) | 7.62 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.8/ContactA |
| Max Voltage Rating | 281VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SQW-120-01-L-D-VS-015-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.