
This 44-contact female connector features a 2mm pitch and a voltage rating of 500V AC. It is constructed with bronze contacts and gold plating, and is compliant with RoHS regulations. The connector is lead free and features a solder termination.
Samtec SQW-122-01-F-D-VS-044 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
No datasheet is available for this part.