
This 50-position shrouded header features a 2mm pitch and is rated for 500V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is lead free and has a gold-plated contact finish. It is suitable for surface mount applications and has a flammability rating of UL94 V-0.
Samtec SQW-125-01-L-D-VS-036-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Positions Loaded | 49 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-125-01-L-D-VS-036-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.