This 6-row shrouded through hole header features 198 contacts, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C. It has a maximum current rating of 5A and a maximum voltage rating of 500V AC. The header is made from lead-free materials and is compliant with RoHS regulations. It is available in bulk packaging with a pitch of 2mm.
Checking distributor stock and pricing after the page loads.
Samtec SQW-133-01-L-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 198 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
No datasheet is available for this part.
