This Samtec connector features a bronze contact material with gold plating, is lead free, and has a solder termination. It is available in bulk packaging with a 2mm pitch and 86 contacts across 2 rows. The connector is not radiation hardened and is compliant with RoHS regulations. It can withstand an AC voltage rating of 500V.
Sign in to ask questions about the Samtec SQW-143-01-L-D-VS-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SQW-143-01-L-D-VS-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 86 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-143-01-L-D-VS-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.