88-position, 2-row socket strip with 2mm pitch for board-to-board applications. Features gold-plated bronze contacts with a square, forked shape for reliable mating. Surface mount design with a 6.35mm height and 4mm width, suitable for top entry. Insulation material is black polymer with a UL94 V-0 flammability rating. Operates within a -55°C to 125°C temperature range and rated for 500V AC.
Samtec SQW-144-01-L-D-VS technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.35mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 88.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 88 |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-144-01-L-D-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.