
This 90-position surface mount connector features a 2mm pitch and a maximum operating temperature of 125°C. The connector is made of bronze with a gold contact finish and is lead-free and RoHS compliant. It has a flammability rating of UL94 V-0 and is suitable for use in environments where radiation hardening is not required.
Samtec SQW-145-01-L-D-VS-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-145-01-L-D-VS-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.