
This 90-contact female shrouded header features a 2mm pitch and is rated for 500V AC. It is constructed with bronze contacts plated with gold and is lead free. The header is packaged in bulk and is suitable for surface mount applications. It is RoHS compliant and does not offer radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SQW-145-01-L-D-VS-A-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 90 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-145-01-L-D-VS-A-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.