
Female socket connector with TIN plated copper contacts, featuring a circular contact shape and through-hole mounting. This component offers 32 positions across a single row, with a 0.1" pitch. Constructed with a black PBT insulator, it operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Samtec SS-101-TT-2-N technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 3.3mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SS-101-TT-2-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
