
3-position, single-row socket strip with a 2.54mm pitch. Features female socket contacts made of copper with gold plating for mating surfaces, ensuring reliable connectivity. Designed for straight, top-entry, thru-hole solder termination. The black PBT insulation material offers a wide operating temperature range from -55°C to 125°C and a maximum current rating of 1A. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Samtec SS-103-S-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SS-103-S-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 7.62mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SS-103-S-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
