
Through-hole mount socket connector featuring 3 positions and 1 row. This female connector utilizes copper contacts with a tin plating for mating and a tin contact finish. The PBT insulation material and black housing ensure durability, operating within a temperature range of -55°C to 125°C. Designed for PCB termination via solder, this RoHS compliant component offers a 2.54mm pitch and a height of 3.3mm.
Samtec SS-103-TT-2-N technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 3.3mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SS-103-TT-2-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.