
Female socket strip connector with 5 positions and a 2.54mm pitch. Features straight, top-entry orientation with through-hole mounting and solder termination. Constructed with copper contacts plated in tin, housed in black, lead-free, and RoHS compliant material. Rated for a maximum current of 1A and operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Samtec SS-105-TT-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SS-105-TT-2 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SS-105-TT-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.