
This 7-position shrouded header features black color and gold contact plating. It is designed for through hole mount and is lead free. The header has 7 contacts and positions, and is packaged in bulk. It is RoHS compliant and has a pitch of 0.1 inch. The header is part of the SS series and has a width of 2.54mm.
Sign in to ask questions about the Samtec SS-107-T-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SS-107-T-2 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SS-107-T-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
