
This 9-contact female through-hole header features gold plating and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The header is not radiation hardened and is designed for use in standard environments. It is suitable for applications where a through-hole mount is required.
Samtec SS-109-T-1B technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SS-109-T-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.