
This is a 15-position through hole female header with a black housing and copper contacts plated with gold. It has a 0.1-inch pitch and measures 38.1mm in length. The header is lead-free and RoHS compliant, with a width and height of 2.54mm. It is available in bulk packaging and is part of the SS series from Samtec.
Sign in to ask questions about the Samtec SS-115-T-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SS-115-T-2 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SS-115-T-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
