
This 23-position through hole header features a black housing with gold contact plating over copper contacts. It is lead-free and RoHS compliant. The header has a 0.1 inch pitch and a width and height of 2.54mm. It is available in bulk packaging and is suitable for use in a variety of applications.
Sign in to ask questions about the Samtec SS-123-T-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SS-123-T-2 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SS-123-T-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.