The Samtec SS-127-T-2-L-N is a 27-contact socket strip with SKT gender and a terminal pitch of 2.54mm. It is designed for through-hole mounting and features a straight body orientation. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1 ampere per contact. The socket strip has a height of 4.44mm and is suitable for use in applications requiring a secure and reliable connection.
Sign in to ask questions about the Samtec SS-127-T-2-L-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SS-127-T-2-L-N technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 27 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 4.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec SS-127-T-2-L-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.