
This 29-position female through-hole header features a black housing with gold-plated copper contacts. It measures 73.7mm in length and 2.54mm in height and width. The header is designed for through-hole mounting and is lead-free and RoHS compliant. It is packaged in bulk and has a pitch of 0.1 inch.
Sign in to ask questions about the Samtec SS-129-G-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SS-129-G-2 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 73.7mm |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SS-129-G-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.