
Fine pitch socket connector with 40 positions and 2 rows, featuring a 0.4mm pitch. Offers a 1.3A current rating and gold-plated bronze contacts. Designed for surface mount applications with a straight orientation and a mated stacking height of 6mm. Terminates via solder and is supplied on tape and reel.
Samtec SS4-20-3.50-L-D-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.3A |
| Gender | Receptacle |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | No |
| Series | Razor Beam™ SS4 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SS4-20-3.50-L-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.