Conn Fine Pitch Connector SKT 40 POS 0.4mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
Samtec SS4-20-3.50-L-D-L-K-TR technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |