
Surface mount, straight shrouded receptacle connector with 80 positions and 2 rows on a 0.4mm pitch. Features bronze contacts with gold plating, rated for 1.3A maximum current. Operates across a temperature range of -55°C to 125°C, with a mated stacking height of 6mm. Housing is black, and the component is supplied in tape and reel packaging.
Samtec SS4-40-3.50-L-D-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.3A |
| Depth | 4.35mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 19.54mm |
| Mated Stacking Heights | 6mm |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Razor Beam™ SS4 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SS4-40-3.50-L-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.