
4-position, single-row socket strip with 2.54mm pitch, straight orientation, and through-hole mounting. Features bronze contacts with gold plating, a black housing, and a maximum current rating of 1A. Operates within a temperature range of -55°C to 125°C and has a maximum AC voltage rating of 1kV. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Sign in to ask questions about the Samtec SSA-104-W-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSA-104-W-G technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSA |
| Termination | Wire Wrap |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSA-104-W-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
