
The SSM-102-F-SH-LC is a surface mount socket strip header with a right angle body orientation and 2.54mm terminal pitch. It features 2 contacts per row and a single row configuration. The header is designed for solder termination and can operate within a temperature range of -55 to 125°C. It is rated for a maximum current of 5.2A per contact and a maximum voltage of 572VDC or 405VAC.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Height | 3.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |