
This 2-row 4-contact socket strip is designed for surface mount applications, featuring a right-angle body orientation. It has a terminal pitch of 2.54mm and a product length of 5.08mm. The socket strip is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It can handle a maximum current rating of 5.2A per contact and a maximum voltage rating of 572VDC or 405VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-102-L-DH-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 5.08 |
| Product Depth (mm) | 10.92 |
| Product Height (mm) | 5.72 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSM-102-L-DH-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.