
4-position, 2-row shrouded socket strip with 2.54mm pitch. Features gold-plated bronze square female socket contacts for mating. Rated for 4A current and 405V AC / 572V DC. Black polymer insulation, suitable for surface mount (SMD) with right-angle side entry termination. Operates from -55°C to 125°C, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-102-L-DH-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 4A |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-102-L-DH-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.