Surface mount socket strip featuring 4 positions with a 2.54mm pitch. This female socket connector utilizes bronze contacts with gold plating for reliable mating. It offers a 2-row configuration and a solder termination type. The polymer insulation is black, and the component operates within a temperature range of -55°C to 125°C, with AC and DC voltage ratings of 405V and 572V respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-102-L-DV-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Positions Loaded | 3 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-102-L-DV-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.