2-position, single-row socket strip with 2.54mm pitch for surface mount termination. Features female socket contacts made of bronze with gold plating for superior conductivity. Insulation is black polymer, rated for 405V AC and 572V DC, with an operating temperature range of -55°C to 125°C. This RoHS compliant component is lead-free and designed for top entry SMD mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-102-L-SV-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Positions Loaded | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-102-L-SV-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.