This Samtec SSM-102-S-DV-LC-M-TR is a female 4-contact surface mount header with a 2.54mm pitch. It features a lead-free and RoHS compliant design, making it suitable for a wide range of applications. The header is available in tape and reel packaging, making it easy to integrate into your design. The contact material is bronze with a gold plating, ensuring reliable connections. The header is not radiation hardened, but it meets the requirements for lead-free and RoHS compliance.
Samtec SSM-102-S-DV-LC-M-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-102-S-DV-LC-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.